857-011-453-107

Heilind Number:EDA857-011-453-107
Manufacturer:EDAC
Manufacturer Number:857-011-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-453-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 11 positions, perfect for seamless board-to-board PCB connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. The right-angle mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient signal transmission. Upgrade your PCB setups with this essential component for seamless and efficient electronic integration.