857-011-453-108

Heilind Number:EDA857-011-453-108
Manufacturer:EDAC
Manufacturer Number:857-011-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-453-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a reliable amperage of 5A, ensuring seamless power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. With a single row layout and 11 positions, it offers efficient connectivity for your PCB needs. The copper alloy contact material and .156-inch pitch further enhance its conductivity, while the .2-inch row spacing allows for easy integration. Its right-angle mount orientation adds versatility, catering to various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance setup. Elevate your connectivity game with this essential component.