857-011-454-101

Heilind Number:EDA857-011-454-101
Manufacturer:EDAC
Manufacturer Number:857-011-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-454-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 11 positions, it offers seamless integration for your electronic assemblies. The copper alloy contacts ensure efficient power transmission, with a maximum amperage of 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .156-inch pitch provide versatility in installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this high-quality component for your connectivity needs.