857-011-454-102

Heilind Number:EDA857-011-454-102
Manufacturer:EDAC
Manufacturer Number:857-011-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-454-102

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 11 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise alignment needs. Elevate your PCB connectivity with this essential component.