857-011-454-104

Heilind Number:EDA857-011-454-104
Manufacturer:EDAC
Manufacturer Number:857-011-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-454-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 11 positions, it offers seamless connectivity in a compact design. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your setup with this essential component for superior performance and longevity.