857-011-457-101

Heilind Number:EDA857-011-457-101
Manufacturer:EDAC
Manufacturer Number:857-011-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-457-101

Detailed Description

Discover the key to seamless high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row layout and 11 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enhance ease of installation. Engineered for versatility, this connector features a right-angle mount orientation, making it perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for high-temperature environments. Elevate your connectivity solutions with this essential component, a standout in our diverse range of PCB connectors.