857-011-457-102

Heilind Number:EDA857-011-457-102
Manufacturer:EDAC
Manufacturer Number:857-011-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-457-102

Detailed Description

Upgrade your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, it offers optimal space efficiency for your PCB setups. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Trust in this essential component for seamless board-to-board connectivity in your projects.