857-011-457-103

Heilind Number:EDA857-011-457-103
Manufacturer:EDAC
Manufacturer Number:857-011-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-457-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed to optimize performance in demanding environments. Featuring a sleek black finish, this connector is not only aesthetically pleasing but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 11 positions, it offers efficient connectivity for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require vertical or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your electronic assemblies with this essential component.