857-011-457-104

Heilind Number:EDA857-011-457-104
Manufacturer:EDAC
Manufacturer Number:857-011-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-457-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for reliability in high-temperature environments, it features a black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and right angle mount orientation, it's perfect for space-saving board-to-board PCB connections. The copper alloy contacts ensure efficient power transfer, rated for up to 5A of current. Offering 11 positions with a pitch of .156 inches and row spacing of .2 inches, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and performance. Upgrade your setup with this essential component for seamless connectivity.