857-011-457-108

Heilind Number:EDA857-011-457-108
Manufacturer:EDAC
Manufacturer Number:857-011-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-457-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and 11 positions, it offers seamless board-to-board PCB connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Positioned for right-angle mounting, it accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality for robust and consistent connectivity solutions.