857-011-457-112

Heilind Number:EDA857-011-457-112
Manufacturer:EDAC
Manufacturer Number:857-011-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-457-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, it offers seamless compatibility for various PCB applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.