857-011-458-101

Heilind Number:EDA857-011-458-101
Manufacturer:EDAC
Manufacturer Number:857-011-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-458-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with a 5 A amperage rating. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a single row layout and 11 positions, it offers efficient signal transfer. The right-angle mount orientation facilitates easy installation, while a pitch and row spacing of .156 in and .2 in, respectively, ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications in various industries. Trust in our Card Edge Connector for superior quality and performance in your PCB designs.