857-011-458-102

Heilind Number:EDA857-011-458-102
Manufacturer:EDAC
Manufacturer Number:857-011-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-458-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage, making it perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row layout featuring 11 positions, it offers streamlined connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it is ideal for right-angle mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this high-quality Card Edge Connector.