857-011-458-104

Heilind Number:EDA857-011-458-104
Manufacturer:EDAC
Manufacturer Number:857-011-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-458-104

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 11 positions, it offers efficient and reliable connections for your PCB assembly. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-saving applications, its right-angle mount orientation provides flexibility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in extreme conditions. Elevate your connectivity solutions with this essential component for your electronic projects.