857-011-458-107

Heilind Number:EDA857-011-458-107
Manufacturer:EDAC
Manufacturer Number:857-011-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-458-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 11 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for high-power applications. Its black housing adds a sleek finish, and the right-angle mount orientation allows for space-saving installation. Perfect for various PCB setups, this connector is a standout in our comprehensive range of board-to-board connectivity solutions. Elevate your electronics projects with this essential component.