857-011-458-108

Heilind Number:EDA857-011-458-108
Manufacturer:EDAC
Manufacturer Number:857-011-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-458-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With a single row configuration, it features 11 positions and a contact pitch of .156 inches, facilitating seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for applications requiring precision and resilience. Elevate your connectivity solutions with this essential component.