857-011-459-101

Heilind Number:EDA857-011-459-101
Manufacturer:EDAC
Manufacturer Number:857-011-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-459-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a single row configuration with 11 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures long-lasting connectivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its quality and efficiency for your PCB connectivity needs.