857-011-459-102

Heilind Number:EDA857-011-459-102
Manufacturer:EDAC
Manufacturer Number:857-011-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-459-102

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a single row with 11 positions, perfect for streamlined PCB setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.