857-011-459-103

Heilind Number:EDA857-011-459-103
Manufacturer:EDAC
Manufacturer Number:857-011-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-459-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a single row of 11 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. Its right angle mount orientation offers versatility in installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component, perfect for board to board connections.