857-011-459-104

Heilind Number:EDA857-011-459-104
Manufacturer:EDAC
Manufacturer Number:857-011-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-459-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and contact points made of copper alloy, ensuring reliable power transmission. With a single row layout and a total of 11 positions, it offers seamless integration for your PCB assembly. The right angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105 °C ensures stability in various environmental conditions. Trust in the quality and performance of this connector for your next electronic project.