857-011-459-107

Heilind Number:EDA857-011-459-107
Manufacturer:EDAC
Manufacturer Number:857-011-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-459-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5 A. Featuring a single row of 11 positions with a pitch of .156 in and row spacing of .2 in, it offers seamless integration for various applications. Its right-angle mount orientation allows for convenient PCB assembly, while its wide operating temperature range of -40 to 105 °C guarantees stability in harsh environments. Upgrade to this top-of-the-line connector for superior board-to-board connectivity.