857-011-459-108

Heilind Number:EDA857-011-459-108
Manufacturer:EDAC
Manufacturer Number:857-011-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-459-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 11 positions, it offers efficient connectivity for your electronic devices. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation onto your circuit boards. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector and experience superior performance.