857-011-459-112

Heilind Number:EDA857-011-459-112
Manufacturer:EDAC
Manufacturer Number:857-011-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-459-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector features 11 positions and a durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your PCB connectivity needs. Trust in its high amperage rating of 5A to power your devices with confidence. Elevate your design with this essential component, a perfect fit for your next project.