857-011-501-101

Heilind Number:EDA857-011-501-101
Manufacturer:EDAC
Manufacturer Number:857-011-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-501-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its single row configuration features 11 copper alloy contacts, allowing for a secure connection with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial and automotive applications where high temperatures are a concern. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.