857-011-501-102

Heilind Number:EDA857-011-501-102
Manufacturer:EDAC
Manufacturer Number:857-011-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-501-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 11 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures stability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Its straight mount orientation simplifies installation, making it a vital component for your projects.