857-011-501-103

Heilind Number:EDA857-011-501-103
Manufacturer:EDAC
Manufacturer Number:857-011-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-501-103

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance. With a single row layout and 11 positions, it offers efficient board-to-board PCB connectivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for various electronic applications.