857-011-501-104

Heilind Number:EDA857-011-501-104
Manufacturer:EDAC
Manufacturer Number:857-011-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-501-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 11 positions, perfect for seamlessly integrating your components. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand even the most demanding environments. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees stable and secure connections, even in extreme conditions. Perfect for a wide range of applications, it's a must-have for any electronics project. Upgrade your PCB connections with this high-performance Card Edge Connector.