857-011-501-108

Heilind Number:EDA857-011-501-108
Manufacturer:EDAC
Manufacturer Number:857-011-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-501-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component for seamless board-to-board integration. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, it not only ensures durability but also complies with industry safety standards. The Copper Alloy contact material guarantees reliable conductivity, while the 11-position layout caters to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Trust in this connector for efficient and secure PCB connections in demanding environments.