857-011-505-102

Heilind Number:EDA857-011-505-102
Manufacturer:EDAC
Manufacturer Number:857-011-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-505-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable power transmission. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your PCB setup. The 11 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating seamlessly within a wide temperature range of -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.