857-011-505-108

Heilind Number:EDA857-011-505-108
Manufacturer:EDAC
Manufacturer Number:857-011-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-505-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and heat resistance. With a single row layout and 11 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for straight mount orientation, it's perfect for space-saving configurations. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Trust in its quality and performance for seamless board-to-board connections. Welcome to the future of connectivity.