857-011-521-101

Heilind Number:EDA857-011-521-101
Manufacturer:EDAC
Manufacturer Number:857-011-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-521-101

Detailed Description

Upgrade your equipment with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a single row of 11 positions, perfect for seamless board-to-board connections. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in our connector to deliver exceptional performance, even in the harshest conditions.