857-011-521-102

Heilind Number:EDA857-011-521-102
Manufacturer:EDAC
Manufacturer Number:857-011-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-521-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 durable Copper Alloy contacts, capable of handling up to 5A of power. Its black UL 94V-0 Polyphenylene Sulfide housing ensures robust performance in even the most demanding environments, with an operating temperature range spanning from -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our connector to deliver reliable and efficient board-to-board connectivity for your critical applications.