857-011-521-104

Heilind Number:EDA857-011-521-104
Manufacturer:EDAC
Manufacturer Number:857-011-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-521-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring 11 positions and a single row configuration, it offers seamless connectivity for your PCB requirements. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperature tolerance is essential. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy installation on your board. Trust in this connector for secure and efficient board-to-board connectivity in your projects.