857-011-521-107

Heilind Number:EDA857-011-521-107
Manufacturer:EDAC
Manufacturer Number:857-011-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-521-107

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and 11 positions, it offers seamless connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient power transmission at a maximum amperage of 5 A. Designed for easy integration, it has a pitch of .156 inches and a row spacing of .2 inches, facilitating smooth assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for applications requiring high reliability. Upgrade your PCB connections today with this essential component.