857-011-521-112

Heilind Number:EDA857-011-521-112
Manufacturer:EDAC
Manufacturer Number:857-011-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-521-112

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 11 positions, each constructed with Copper Alloy for optimal conductivity. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring flame-retardant protection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it a convenient solution for your board-to-board connection needs. Trust in its 5A amperage rating and robust construction for seamless performance in demanding conditions. Elevate your connectivity with this essential component.