857-011-525-101

Heilind Number:EDA857-011-525-101
Manufacturer:EDAC
Manufacturer Number:857-011-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-525-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a single row configuration and 11 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for both standard and high-temperature environments. Upgrade to this essential component for enhanced performance and longevity in your PCB setups.