857-011-525-102

Heilind Number:EDA857-011-525-102
Manufacturer:EDAC
Manufacturer Number:857-011-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-525-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability in high-temperature environments, with an operating range of -40 to 105°C. With a single row layout and 11 positions, it offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees secure and low-resistance connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for seamless and high-performance PCB connectivity.