857-011-525-104

Heilind Number:EDA857-011-525-104
Manufacturer:EDAC
Manufacturer Number:857-011-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-525-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Built to withstand extreme temperatures ranging from -40 to 105°C, this essential component ensures reliable performance in any environment. With a 1-row design and 11 positions, it offers seamless board-to-board connectivity for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the UL 94V-0 Polyphenylene Sulfide housing provides superior durability and safety. Operating at a maximum amperage of 5A, it's perfect for high-power applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Designed for straight mount orientation, it's ideal for streamlined assembly processes. Upgrade your connectivity solutions with this versatile Card Edge Connector, a must-have for any electronics enthusiast or professional.