857-011-525-107

Heilind Number:EDA857-011-525-107
Manufacturer:EDAC
Manufacturer Number:857-011-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-525-107

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity in even the harshest conditions. Featuring a single row design with 11 positions, it offers ample connectivity options for various applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration into PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB design with this essential component.