857-011-525-108

Heilind Number:EDA857-011-525-108
Manufacturer:EDAC
Manufacturer Number:857-011-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-525-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 11 positions and a pitch of .156 inches, ensuring seamless board-to-board PCB connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material guarantees efficient power transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation easy and convenient. Upgrade your connectivity solutions with this essential component.