857-011-527-101

Heilind Number:EDA857-011-527-101
Manufacturer:EDAC
Manufacturer Number:857-011-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-527-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 11 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Whether used in telecommunications, automotive, or industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, and experience seamless integration in your PCB designs. Elevate your connectivity solutions with this high-performance Card Edge Connector.