857-011-527-102

Heilind Number:EDA857-011-527-102
Manufacturer:EDAC
Manufacturer Number:857-011-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-527-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 in, it guarantees reliable power transmission at an amperage of 5 A. Boasting one row with 11 positions and a row spacing of .2 in, it offers seamless integration for your board-to-board connections. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting functionality. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in various industries.