857-011-527-104

Heilind Number:EDA857-011-527-104
Manufacturer:EDAC
Manufacturer Number:857-011-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-527-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row layout and 11 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, this connector is ideal for demanding industrial settings with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component.