857-011-527-107

Heilind Number:EDA857-011-527-107
Manufacturer:EDAC
Manufacturer Number:857-011-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-527-107

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a 5A amperage capacity and features a single row configuration with 11 positions, ensuring seamless transmission of signals. Crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy, it offers both durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and reliable connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB projects. Upgrade your connectivity solutions with this top-of-the-line connector.