857-011-527-108

Heilind Number:EDA857-011-527-108
Manufacturer:EDAC
Manufacturer Number:857-011-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-527-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for uncompromising performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 11 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a must-have for any project requiring secure and efficient board-to-board connections. Upgrade to the next level of performance with our High Temp Card Edge Connector.