857-011-531-101

Heilind Number:EDA857-011-531-101
Manufacturer:EDAC
Manufacturer Number:857-011-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-531-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row with 11 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing material, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, a must-have in any professional setup.