857-011-531-102

Heilind Number:EDA857-011-531-102
Manufacturer:EDAC
Manufacturer Number:857-011-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-531-102

Detailed Description

Enhance the durability and efficiency of your circuit connections with our High Temp Card Edge Connector. Designed for seamless integration in high-temperature environments, this connector boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance under extreme conditions. With a contact material of Copper Alloy and a current rating of 5 A, it guarantees optimal conductivity and power transmission. Featuring a single row configuration with 11 positions and a pitch of .156 inches, it facilitates precise and secure PCB connections. The straight mount orientation and row spacing of .2 inches further enhance ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component, a must-have in any engineer's arsenal.