857-011-531-104

Heilind Number:EDA857-011-531-104
Manufacturer:EDAC
Manufacturer Number:857-011-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-531-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row configuration and 11 positions, it provides seamless board-to-board connectivity. The contact material is crafted from copper alloy for optimal conductivity, while the pitch and row spacing of .156 and .2 inches, respectively, guarantee precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and can operate efficiently in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for your PCB connection needs.