857-011-531-107

Heilind Number:EDA857-011-531-107
Manufacturer:EDAC
Manufacturer Number:857-011-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-531-107

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in extreme environments. With a single row configuration and 11 copper alloy contact positions, it offers reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring durability and precision. Explore our full range of PCB connectors to find the perfect fit for your application.