857-011-541-101

Heilind Number:EDA857-011-541-101
Manufacturer:EDAC
Manufacturer Number:857-011-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-011-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-011-541-101

Detailed Description

Experience the reliability of our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Boasting a sleek black color, this connector features a single row with 11 positions, ensuring seamless connectivity for your PCB applications. With a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, it guarantees durability and safety. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temp scenarios. Trust in this connector for efficient board-to-board connections in your projects.